Norcomp, 160 Series Thumb Screw For Use With 970 & 972 Series D-Sub Connector
- RS Stock No.:
- 207-1003
- Mfr. Part No.:
- 160-000-060R031
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $6.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$121.60
(exc. GST)
$133.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.216 | $121.60 | - |
| 200 - 300 | $1.186 | $118.60 | $6.00 |
| 400 + | $1.168 | $116.80 | $19.20 |
*price indicative
- RS Stock No.:
- 207-1003
- Mfr. Part No.:
- 160-000-060R031
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Thumb Screw | |
| For Use With | 970 & 972 Series D-Sub Connector | |
| Series | 160 | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Thumb Screw | ||
For Use With 970 & 972 Series D-Sub Connector | ||
Series 160 | ||
Material Steel | ||
Standards/Approvals RoHS | ||
The Norcomp 160 series M2.6 thumbscrew for back shell. The screw is made of steel over zinc plating finish.
RoHS 2 compliant
Related links
- Norcomp, 160 Series Thumb Screw For Use With 970 & 972 Series D-Sub Connector
- Norcomp, 160 Series Coupling Nut For Use With D-Sub Connector
- Norcomp, 160 Series Screw Lock For Use With D-Sub Connector
- Norcomp, 160 Series Screwlock Assembly For Use With D-Sub Connector
- Norcomp D-Sub Connector
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, FRS1 Series Thumb Screw For Use With D-Sub Connector
- Norcomp, 580-M Series Screw Kit For Use With 580-M Series
