Norcomp, 160 Series Screwlock Assembly For Use With D-Sub Connector
- RS Stock No.:
- 207-1002
- Mfr. Part No.:
- 160-000-018R031
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$21.58
(exc. GST)
$23.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 17 November 2026
- Plus 1,000 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $2.158 | $21.58 | - |
| 130 - 240 | $2.103 | $21.03 | 2% |
| 250 + | $2.072 | $20.72 | 3% |
*price indicative
- RS Stock No.:
- 207-1002
- Mfr. Part No.:
- 160-000-018R031
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Screw lock | |
| Accessory Type | Screwlock Assembly | |
| For Use With | D-Sub Connector | |
| Series | 160 | |
| Gender | Female | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Screw lock | ||
Accessory Type Screwlock Assembly | ||
For Use With D-Sub Connector | ||
Series 160 | ||
Gender Female | ||
Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Norcomp 160 series 4-40 screw lock assembly is use with D-sub connectors. The assembly kit includes 4-40 UNC-2B female screw lock, 4-40 flat washers, 4-40 lock washers, 4-40 nuts.
Material = brass and stainless steel
RoHS 2 compliant
Related links
- Norcomp, 160 Series Screwlock Assembly For Use With D-Sub Connector
- Norcomp, 160 Series Coupling Nut For Use With D-Sub Connector
- Norcomp D-Sub Connector
- Norcomp, 160 Series Screw Lock For Use With D-Sub Connector
- Norcomp, 160 Series Thumb Screw For Use With 970 & 972 Series D-Sub Connector
- RS PRO, D-Sub Series Screwlock Assembly For Use With Slide Lock
- TE Connectivity, AMPLIMITE Series Screwlock Assembly Kit For Use With AMPLIMITE D-Subminiature Connectors
- TE Connectivity, Champ Series Female Screwlock Assembly Kit For Use With CHAMP Docking Connectors
