Norcomp, 160 Series Thumb Screw For Use With 970 & 972 Series D-Sub Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.01

(exc. GST)

$17.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 16 November 2026
  • Plus 520 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20$1.601$16.01
30 - 40$1.561$15.61
50 +$1.538$15.38

*price indicative

RS Stock No.:
207-1004
Mfr. Part No.:
160-000-060R031
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector Accessory

Accessory Type

Thumb Screw

For Use With

970 & 972 Series D-Sub Connector

Series

160

Material

Steel

Standards/Approvals

RoHS

The Norcomp 160 series M2.6 thumbscrew for back shell. The screw is made of steel over zinc plating finish.

RoHS 2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy