EPCOS, B84143A*R021 25A 440 / 760 V ac 50/60Hz EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 191-9729
- Mfr. Part No.:
- B84143A0025R021
- Brand:
- EPCOS
Subtotal (1 unit)*
$569.20
(exc. GST)
$626.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.20 |
*price indicative
- RS Stock No.:
- 191-9729
- Mfr. Part No.:
- B84143A0025R021
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 440 / 760 V ac | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | B84143A*R021 | |
| Operating Frequency | 50/60Hz | |
| Length | 236mm | |
| Depth | 156mm | |
| Height | 91mm | |
| Dimensions | 236 x 156 x 91mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 2.39 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 8mΩ | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 440 / 760 V ac | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series B84143A*R021 | ||
Operating Frequency 50/60Hz | ||
Length 236mm | ||
Depth 156mm | ||
Height 91mm | ||
Dimensions 236 x 156 x 91mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 2.39 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 8mΩ | ||
- COO (Country of Origin):
- HU
High insertion loss
Optimized leakage current
Easy to install
Space-saving design
Optimized for long motor cables and operation under full load
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Traction systems
Conveyor systems
HVAC systems (heating, ventilation and air
Conditioning)
Wind farms
Power supplies
Optimized leakage current
Easy to install
Space-saving design
Optimized for long motor cables and operation under full load
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Traction systems
Conveyor systems
HVAC systems (heating, ventilation and air
Conditioning)
Wind farms
Power supplies
