Schneider Electric Harmony XB4 Series Green Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$61.75

(exc. GST)

$67.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.75

*price indicative

RS Stock No.:
922-4918
Mfr. Part No.:
ZB4BR3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

60mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, UL 508, EN/IEC 60947-1, JIS C8201-5-1

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric Harmony XB4 Series Push Button Head, 22mm Cutout Diameter, Green - ZB4BR3


This push button head features a striking green colour and robust metal construction. With a diameter of 60mm, it is designed to fit into a cutout of 22mm, ensuring a seamless installation process for front mounting applications. This non-illuminated push button provides momentary actuation, making it ideal for a variety of automation tasks.

Features & Benefits


• Metal construction offers durability and resistance to wear

• Compatible with various terminal types for flexible connections

• Spring return mechanism allows for quick reset after activation

• Unmarked design provides versatility in usage without predefined labels

Applications


• Used with control panels in industrial automation

• Ideal for machinery in heavy-duty environments

• Suitable for safety and emergency stop functions

• Utilised in transportation and lifting equipment

• Effective in electrical control systems

What type of environments can this push button head withstand?


This product is built to endure extreme conditions, with an IP rating of IP66, IP67, and IP69K, making it suitable for both outdoor and industrial applications where moisture and dust protection is essential.

How does the momentary actuation function benefit operational efficiency?


The momentary actuation allows for instant activation while ensuring the button resets immediately upon release, streamlining user interactions and minimising the risk of accidental activation.

What is the significance of the 5 million mechanical durability cycles?


Such mechanical durability indicates that this push button can perform reliably over an extended lifespan, reducing the need for frequent replacements and maintenance, thus enhancing overall operational efficiency.

Can this push button be utilised in high-temperature environments?


Yes, it operates effectively within a temperature range of -40°C to +70°C, making it ideal for diverse applications, including those exposed to extreme heat or cold.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy