Norcomp, 160 Series Screw Lock For Use With D-Sub Backshell, D-Sub Connector
- RS Stock No.:
- 174-8644
- Mfr. Part No.:
- 160-000-010R031
- Brand:
- Norcomp
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save $4.41
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$3.36
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 194 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 06 January 2027
- Plus 800 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $1.68 | $3.36 | - |
| 126 - 248 | $1.645 | $3.29 | $4.41 |
| 250 + | $1.63 | $3.26 | $12.50 |
*price indicative
- RS Stock No.:
- 174-8644
- Mfr. Part No.:
- 160-000-010R031
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Accessory Type | Screw Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Backshell, D-Sub Connector | |
| Series | 160 | |
| Gender | Female | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Accessory Type Screw Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Backshell, D-Sub Connector | ||
Series 160 | ||
Gender Female | ||
Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
D-Sub Hardware | d-sub connectors
Slide Locks
Screw Locks
Dust Covers
Flanges
Quick Release
D-Sub Hardware | Backshells
Thumb Screws
Grommets
Miscellaneous
- RS Stock No. 2071000
- Mfr. Part No. 160-000-016R031
Each (In a Pack of 10)
$1.53
- RS Stock No. 2071002
- Mfr. Part No. 160-000-018R031
Each (In a Pack of 10)
$2.158
- RS Stock No. 2071001
- Mfr. Part No. 160-000-018R031
Each (In a Bag of 500)
$1.207
- RS Stock No. 2070996
- Mfr. Part No. 160-000-006R032
Each (In a Pack of 10)
$0.634
Related links
- Norcomp D-Sub Connector
- Norcomp, 160 Series Screw Lock For Use With D-Sub Connector
- Norcomp, 160 Series Coupling Nut For Use With D-Sub Connector
- Norcomp, 160 Series Screwlock Assembly For Use With D-Sub Connector
- Norcomp, 160 Series Thumb Screw For Use With 970 & 972 Series D-Sub Connector
- D Sub Backshells
- Norcomp, 580-M Series Screw Lock For Use With 580-M Series
- Norcomp, 580-M Series Screw Kit For Use With 580-M Series










