Norcomp 971 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 205-4761
- Mfr. Part No.:
- 971-009-040R011
- Brand:
- Norcomp
Get a bulk buy discount
Add 5 more to save $7.90
View bulk pricing optionsSubtotal (1 unit)*
$15.67
(exc. GST)
$17.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.67 | - |
| 5 + | $14.09 | $7.90 |
*price indicative
- RS Stock No.:
- 205-4761
- Mfr. Part No.:
- 971-009-040R011
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 971 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Black | ||
Strain Relief Yes | ||
Series 971 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Norcomp D-sub backshell used 45-degree cable entry and low profile design allows use where space is a premium and thumbscrew supplied with backshell. It used die cast zinc alloy type of contact material and it used black type of platting. It has 015 p
Operating temperature is -40 °C to +120 °C
Perimeter sealing lips for secure sealing
Related links
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 9 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
