Norcomp 970 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.73

(exc. GST)

$15.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$13.73
10 - 49$13.18
50 - 99$12.62
100 +$12.35

*price indicative

RS Stock No.:
205-4757
Mfr. Part No.:
970-015-040R011
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Backshell

Number of Contacts

15

Housing Material

Zinc

Connector Type D

D-Sub

Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

970

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
CN
The Norcomp top entry D-sub backshell used more robust design for those area that need it and fully tapped assembly holes allow easy assembly keeping manufacturing cost down. It used die cast zinc alloy type of contact material and it used black type of p

Thumbscrew supplied with backshell.

Operating temperature is -40 °C to +120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy