Norcomp 971 Series Zinc 45° D-Sub Backshell, 9 Way
- RS Stock No.:
- 174-8636
- Mfr. Part No.:
- 971-009-030R121
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$699.00
(exc. GST)
$769.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $6.99 | $699.00 |
| 200 - 300 | $6.815 | $681.50 |
| 400 + | $6.711 | $671.10 |
*price indicative
- RS Stock No.:
- 174-8636
- Mfr. Part No.:
- 971-009-030R121
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | 45° | |
| Colour | Black | |
| Series | 971 | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation 45° | ||
Colour Black | ||
Series 971 | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
45° Entry D-Sub Backshell available in 4 industry sizes/positions:
Standard (9, 15, 25, 37) or High Density (15, 26, 44, 62)
45-degree cable entry and low profile design allows use where space is a premium.
Thumbscrews supplied with backshell.
More robust design for those areas that need it.
Fully tapped assembly holes allow for easy assembly keeping manufacturing cost down.
2 piece grommet with various I.D.s included.
Perimeter sealing lips for secure sealing.
Available in die cast with 2 different plating options: Nickel & Black
Also available in Metalized plastic and plastic versions.
Die Cast: Lightweight Zinc
Plating: Nickel over copper or black die cast
Metalized Plastic: High temperature
Plating: Nickel over copper
Plastic: High temperature plastic , Black
Hardware: Steel, nickel or black plating
Related links
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 9 Way
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 15 Way
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 25 Way
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 981 Series Zinc Right Angle D-Sub Backshell, 9 Way
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 9 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way
