Norcomp 979 Series Zinc Straight D-Sub Backshell, 9 Way
- RS Stock No.:
- 174-8844
- Mfr. Part No.:
- 979-009-030R121
- Brand:
- Norcomp
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.80
(exc. GST)
$6.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 188 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 16 November 2026
- Plus 150 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $5.80 |
| 13 - 64 | $5.72 |
| 65 + | $4.69 |
*price indicative
- RS Stock No.:
- 174-8844
- Mfr. Part No.:
- 979-009-030R121
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | 979 | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Series 979 | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
180° Top Entry available in 5 industry sizes/positions:
Standard (9, 15, 25, 37, 50) or High Density (15, 26, 44, 62, 78)
Not compatible with 170 Crimp or 180 crimp series
4-40 mating hardware supplied with backshell.
Perimeter sealing lips for secure sealing.
Available in die cast, metalized plastic and plastic.
Cost effective backshell.
Easy assembly reduces manufacturing cost.
Strain Relief design ensures secure fit no matter what cable diameter is used.
Grommet tree supplied - various sizes.
Die Cast: Zinc Alloy Ingot.
Plating: Nickle over copper
Metalized Plastic: High temperature
Plating: Chrome
Plastic: High temperature plastic
Hardware: Steel, nickel plating
Related links
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 9 Way
- Norcomp 979 Series Zinc Straight D-Sub Backshell, 15 Way
- Norcomp 952 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 979 Series Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief
- Norcomp 979 Series Zinc Alloy Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way
- Norcomp 981 Series Zinc Right Angle D-Sub Backshell, 9 Way
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 9 Way
