MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 821-2719
- Distrelec Article No.:
- 110-65-479
- Mfr. Part No.:
- MHDTZK9-K
- Brand:
- MH Connectors
Get a bulk buy discount
Add 50 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$4.28
(exc. GST)
$4.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,754 unit(s) ready to ship from another location
- Plus 228 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $4.28 | - |
| 50 - 99 | $4.07 | $10.50 |
| 100 - 249 | $3.87 | $41.00 |
| 250 - 1249 | $3.66 | $155.00 |
| 1250 + | $3.47 | $1,012.50 |
*price indicative
- RS Stock No.:
- 821-2719
- Distrelec Article No.:
- 110-65-479
- Mfr. Part No.:
- MHDTZK9-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | E | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHDTZK | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size E | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHDTZK | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
MH Connectors Zinc Nickel Plated Hoods, MHDTZK Series
A range of Zinc, Nickel Plated Hoods from MH Connectors. These metal Backshells have a C-Clip for grounding the cable braid or drain wire and are re-openable. A multi diameter ABS grommet Strain Relief provides a secure termination to the Hood for cables up to 9 mm Outside Diameter. Full metal UNC 4-40 threaded Jackscrews are supplied with these Backshells.
Hood Screws are M3, Zinc plated steel
Compression Spring is Nickel plated steel
Operating Temperature Range -40 °C to +120 °C
Related links
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDTZK-BK Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHDTZK-RA Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
