Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 205-4758
- Mfr. Part No.:
- 970-025-040R011
- Brand:
- Norcomp
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$14.28
(exc. GST)
$15.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $14.28 | - |
| 5 + | $12.87 | 9% |
*price indicative
- RS Stock No.:
- 205-4758
- Mfr. Part No.:
- 970-025-040R011
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| Housing Material | Zinc | |
| Orientation | Straight | |
| Connector Type D | D-Sub | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 970 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
Housing Material Zinc | ||
Orientation Straight | ||
Connector Type D D-Sub | ||
Colour Black | ||
Strain Relief Yes | ||
Series 970 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Norcomp top entry D-sub backshell used more robust design for those area that need it and fully tapped assembly holes allow easy assembly keeping manufacturing cost down. It used die cast zinc alloy type of contact material and it used black type of p
Thumbscrew supplied with backshell.
Operating temperature is -40 °C to +120 °C
- RS Stock No. 1748824
- Mfr. Part No. 970-025-030R121
Each
$11.43
- RS Stock No. 2054754
- Mfr. Part No. 952-025-030R121
Each
$17.59
- RS Stock No. 2054757
- Mfr. Part No. 970-015-040R011
Each
$13.73
- RS Stock No. 2054755
- Mfr. Part No. 970-009-040R011
Each
$12.10
Related links
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief











