Norcomp 971 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 205-4763
- Mfr. Part No.:
- 971-015-040R011
- Brand:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.95
(exc. GST)
$16.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $14.95 |
| 10 - 49 | $14.34 |
| 50 - 99 | $13.73 |
| 100 + | $13.43 |
*price indicative
- RS Stock No.:
- 205-4763
- Mfr. Part No.:
- 971-015-040R011
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 971 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Housing Material Zinc | ||
Connector Type D D-Sub | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series 971 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Norcomp D-sub backshell used 45-degree cable entry and low profile design allows use where space is a premium and thumbscrew supplied with backshell. It used die cast zinc alloy type of contact material and its colour is black. It has 009 position.
Operating temperature is -40 °C to +120 °C
Perimeter sealing lips for secure sealing
Related links
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 971 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 971 Series Zinc 45° D-Sub Backshell, 15 Way
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
