HARTING D-Sub, InduCom Series Metal Angled, Straight D-Sub Backshell, 37 Way Strain Relief
- RS Stock No.:
- 154-6162
- Mfr. Part No.:
- 61030010021
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $9.10
View bulk pricing optionsSubtotal (1 unit)*
$43.67
(exc. GST)
$48.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.67 | - |
| 10 - 49 | $42.76 | $9.10 |
| 50 - 99 | $41.44 | $111.50 |
| 100 - 499 | $40.44 | $323.00 |
| 500 + | $39.58 | $2,045.00 |
*price indicative
- RS Stock No.:
- 154-6162
- Mfr. Part No.:
- 61030010021
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | D | |
| Housing Material | Metal | |
| Connector Type D | Subminiature | |
| Orientation | Angled, Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | D-Sub, InduCom | |
| IP Rating | IP67 | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Number of Contacts 37 | ||
D-Sub Shell Size D | ||
Housing Material Metal | ||
Connector Type D Subminiature | ||
Orientation Angled, Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series D-Sub, InduCom | ||
IP Rating IP67 | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
Full metal top and side entry hoods for spring or slide locking
Related links
- HARTING Metal Angled 25 Way Strain Relief
- HARTING Metal Angled 9 Way Strain Relief
- HARTING Metal Angled 15 Way Strain Relief
- HARTING D-Sub Series Metal Plated Plastic Angled 37 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Angled 37 Way Strain Relief
- MH Connectors MHTRI-M Series ABS Angled 37 Way Strain Relief
- HARTING D-Sub Series Metal Straight D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Angled 25 Way Strain Relief
