FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- RS Stock No.:
- 533-283
- Distrelec Article No.:
- 144-17-564
- Mfr. Part No.:
- 1731110033
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $14.40
View bulk pricing optionsSubtotal (1 unit)*
$17.81
(exc. GST)
$19.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.81 | - |
| 10 - 24 | $16.37 | $14.40 |
| 25 + | $14.78 | $75.75 |
*price indicative
- RS Stock No.:
- 533-283
- Distrelec Article No.:
- 144-17-564
- Mfr. Part No.:
- 1731110033
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | ABS/Polycarbonate | |
| D-Sub Shell Size | 5 | |
| Orientation | 70° | |
| Colour | Black | |
| Series | 173111 | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, Molex Product Declaration, chemSHERPA, REACH, Low-Halogen, IEC-62474, RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Housing Material ABS/Polycarbonate | ||
D-Sub Shell Size 5 | ||
Orientation 70° | ||
Colour Black | ||
Series 173111 | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, Molex Product Declaration, chemSHERPA, REACH, Low-Halogen, IEC-62474, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
- FCT from Molex 173111 Series ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
