FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.56

(exc. GST)

$32.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 232 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$29.56
10 +$27.21

*price indicative

RS Stock No.:
533-275
Distrelec Article No.:
144-17-592
Mfr. Part No.:
1731110017
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Housing Material

ABS/Polycarbonate

D-Sub Shell Size

4

Orientation

Straight

Series

173111

Standards/Approvals

RoHS, IEC-62474, REACH, Molex Product Declaration, IPC 1752A Class D, IPC 1752A Class C, chemSHERPA, Low-Halogen

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy