TE Connectivity 2454917 Vertical 19.05 mm Pitch Board D-Sub Connector, with 4 to 40 Threaded Insert

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.34

(exc. GST)

$10.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.34
10 - 49$8.95
50 - 99$8.57
100 - 199$7.97
200 +$7.70

*price indicative

RS Stock No.:
286-8830
Mfr. Part No.:
2454917-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Orientation

Vertical

Current

3A

Mount Type

Board

Mounting Hardware

4 to 40 Threaded Insert

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

-105°C

Standards/Approvals

UL 94 V-0

Contact Plating

Gold

Series

2454917

Pitch

19.05mm

COO (Country of Origin):
CN
The TE Connectivity D-sub miniature stacked PCB connectors are part of the comprehensive line of D-sub miniature connectors, widely embraced by the electronics industry for their rugged design and ease of use. Stacked connectors offer the added benefit of reducing overall board real estate typically occupied by individual PCB connectors. With the versatility of the AMPLIMITE connector line, users can choose the stacked connector that best fits their specific application requirements.

Stacked PCB connectors save board real estate

Wide choice of configurations available

Front metal shells for EMI/RFI shielding

Housings made of UL 94 V-0 rated thermoplastic

Built-in grounding indents

Choice of 4-40 threaded insert or female screw lock ma

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy