CK ESD Safe 3 mm Extra Full Flush Side cutter
- RS Stock No.:
- 910-7166
- Distrelec Article No.:
- 300-12-752
- Mfr. Part No.:
- T3884
- Brand:
- CK
Subtotal (1 unit)*
$27.84
(exc. GST)
$30.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.84 |
*price indicative
- RS Stock No.:
- 910-7166
- Distrelec Article No.:
- 300-12-752
- Mfr. Part No.:
- T3884
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Overall Length | 132mm | |
| Jaw Width | 9.5mm | |
| Jaw Length | 8mm | |
| Application | Small Component | |
| Jaw Material | Special Tool Steel Blade | |
| ESD Safe | Yes | |
| Handle Material | Bi-Metal | |
| Grip Material | 2 Component | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 3mm | |
| Cut Type | Extra Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Overall Length 132mm | ||
Jaw Width 9.5mm | ||
Jaw Length 8mm | ||
Application Small Component | ||
Jaw Material Special Tool Steel Blade | ||
ESD Safe Yes | ||
Handle Material Bi-Metal | ||
Grip Material 2 Component | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 3mm | ||
Cut Type Extra Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK ESD Side Cutters
A range of ESD precision Side Cutters from CK that is designed for fine cutting applications particularly in microelectronics and precision mechanics. The range is ideal for cutting soft copper wires of up to 1.3 mm / 16 AWG.
Electrostatic discharging handles make the Cutters suitable for use with sensitive electronic components.
Micro, tapered cutting head for gives better access in confined areas
Sharp, precision ground cutting edges offer a flush cut
Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet
Related links
- CK Extra Full Flush ESD Safe Side cutter
- CK T3773 Extra Full Flush ESD Safe Side cutter
- CK Extra Full Flush ESD Safe Cable Cutter
- CK Full Flush ESD Safe Side cutter
- CK T3781 Full Flush ESD Safe Side cutter
- CK T3766DEF110 ESD Safe Extra Full Flush Oblique Cutter
- Erem 632 ESD Super Full Flush ESD Safe Side Cutter
- ideal-tek Full Flush ESD Safe Side cutter
