CK T3766DEF110 ESD Safe Extra Full Flush Oblique Cutter
- RS Stock No.:
- 275-5287
- Distrelec Article No.:
- 180-44-888
- Mfr. Part No.:
- T3766DEF110
- Brand:
- CK
Subtotal (1 unit)*
$156.99
(exc. GST)
$172.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $156.99 |
*price indicative
- RS Stock No.:
- 275-5287
- Distrelec Article No.:
- 180-44-888
- Mfr. Part No.:
- T3766DEF110
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Oblique Cutter | |
| Overall Length | 120mm | |
| Jaw Material | Special Alloy Steel | |
| ESD Safe | Yes | |
| Material Cut | Medium Wire, Soft Wire, Hard Wire | |
| Standards/Approvals | 5.1 & 5.2, IEC 61340 | |
| Cut Type | Extra Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Oblique Cutter | ||
Overall Length 120mm | ||
Jaw Material Special Alloy Steel | ||
ESD Safe Yes | ||
Material Cut Medium Wire, Soft Wire, Hard Wire | ||
Standards/Approvals 5.1 & 5.2, IEC 61340 | ||
Cut Type Extra Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SensoPlus ESD side cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaws f
Fully ESD compliant
Ergonomically designed dual component handles
- RS Stock No. 2755314
- Mfr. Part No. T3880DF 110
Each
$180.60
- RS Stock No. 1321189
- Mfr. Part No. T3799DF 110
Each
$138.36
Related links
- CK T3760DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3787DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3781DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3880DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3799DF 110 Full Flush ESD Safe Oblique Cutter
- CK Extra Full Flush ESD Safe Cable Cutter
- CK T3773 Extra Full Flush ESD Safe Side cutter
- CK Extra Full Flush ESD Safe Side cutter












