Bahco 127mm Steel Electricians Scissor

Subtotal (1 unit)*

$28.68

(exc. GST)

$31.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.68

*price indicative

RS Stock No.:
470-283
Mfr. Part No.:
SC127S
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Scissor

Handle Style

Plastic Coated Finger Loops

Blade Material

Steel

Overall Length

127mm

Handle Material

Plastic

Cut Length

45mm

Adjustable Pivot

No

Scissor Type

Electricians

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bahco Scissor with Suffix S indicating the serrated blade version, features a small groove in the blade for stripping cables. It has a 45 mm cutting length.

Electrician scissors with plastic coated finger loops

Retail pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy