CK ESD Safe 20 mm Full Flush Side cutter

Subtotal (1 unit)*

$116.15

(exc. GST)

$127.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.15

*price indicative

RS Stock No.:
132-0976
Mfr. Part No.:
T3781DEF115
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Side cutter

Sub Type

Side Cutter

Overall Length

125mm

Jaw Width

7.50mm

Jaw Length

13mm

Application

ESD Electronic Pliers and Cutter

Jaw Material

Special Alloy Steel

ESD Safe

Yes

Grip Material

2 Component

Handle Material

Dual Component

Maximum Cutting Capacity

20mm

Standards/Approvals

DIN EN 61340 5.1 & 5.2

Cut Type

Full Flush

RoHS Status: Exempt

COO (Country of Origin):
DE

CK ESD Bevel Side Cutter, 20mm Maximum Cutting Capacity, 125mm Length - T3781DEF115


This side cutter is an electrostatic-discharge‑safe tool designed for precision work on sensitive electronic assemblies. It combines an anti‑static construction with a flush‑cut geometry to remove components and trim leads while minimising the risk of ESD damage. The tool is intended for controlled environments where static‑safe handling is required.

Features and Benefits:


• Full flush cutting maintains near‑surface trim for neat finishes
• Special alloy steel jaws deliver Durable cutting edges
• 75 mm jaw width enables close access to confined areas
• Dual‑component handles reduce slippage during repetitive work
• ESD protection conforms to DIN EN 61340 5.1 & 5.2 standards

Applications


• Suitable for trimming component leads on populated boards
• Ideal for use in static‑controlled assembly benches
• Used with delicate electronic modules requiring ESD precautions
• Can be used for precision cable and wire end trimming
• Suitable for rework stations handling small SMD components

What jaw geometry allows near‑surface cuts?


The tool uses a full flush‑cut profile that leaves minimal protrusion after trimming.

How does the handle construction assist grip control?


The handles use a dual‑component material to combine firmness with a softer overmould for improved hand contact.

What certification ensures suitability in ESD environments?


Compliance with DIN EN 61340 5.1 & 5.2 indicates the tool meets requirements for electrostatic control.

What limits the cutting capability for thicker materials?


The cutter’s rated maximum cutting capacity is 20 mm, which defines its effective material thickness range.

What jaw dimensions support fine work in tight spaces?


The jaws measure 13 mm in length with a 7.5 mm width to permit precise access in confined areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy