CK ESD Safe Extra Full Flush Side cutter
- RS Stock No.:
- 910-7270
- Mfr. Part No.:
- T3766DEF 120
- Brand:
- CK
Subtotal (1 unit)*
$127.54
(exc. GST)
$140.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.54 |
*price indicative
- RS Stock No.:
- 910-7270
- Mfr. Part No.:
- T3766DEF 120
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Side cutter | |
| Sub Type | ESD | |
| Overall Length | 120mm | |
| Jaw Width | 75mm | |
| Application | Cutter, Professional Electricians Pliers | |
| ESD Safe | Yes | |
| Grip Material | 2 Component | |
| Standards/Approvals | DIN EN 61340 5.1 & 5.2 | |
| Cut Type | Extra Full Flush | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Side cutter | ||
Sub Type ESD | ||
Overall Length 120mm | ||
Jaw Width 75mm | ||
Application Cutter, Professional Electricians Pliers | ||
ESD Safe Yes | ||
Grip Material 2 Component | ||
Standards/Approvals DIN EN 61340 5.1 & 5.2 | ||
Cut Type Extra Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CK ESD Electronics Cutters
Hardened steel blade for longer cutting life
Contoured handle design for extra comfort
Smooth-action spring return
Precision box joint for smooth and accurate action
Mirror polished surface
Related links
- CK Extra Full Flush ESD Safe Side cutter
- CK T3773 Extra Full Flush ESD Safe Side cutter
- CK Extra Full Flush ESD Safe Cable Cutter
- CK Full Flush ESD Safe Side cutter
- CK T3781 Full Flush ESD Safe Side cutter
- Erem 632 ESD Super Full Flush ESD Safe Side Cutter
- ideal-tek Full Flush ESD Safe Side cutter
- Weller Erem Super Full Flush ESD Safe Side cutter
