Wiha Z40011803SB 800 μm Flush Cable Cutter
- RS Stock No.:
- 285-5009
- Mfr. Part No.:
- 27388
- Brand:
- Wiha
Subtotal (1 unit)*
$55.66
(exc. GST)
$61.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.66 |
*price indicative
- RS Stock No.:
- 285-5009
- Mfr. Part No.:
- 27388
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Cable Cutter | |
| Overall Length | 5.125in | |
| VDE/1000V Approved | No | |
| Application | Cutting of Soft Wire | |
| ESD Safe | No | |
| Jaw Material | Special Tool Steel (C70) | |
| Standards/Approvals | DIN ISO 9654 standards | |
| Maximum Cutting Capacity | 800μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Cable Cutter | ||
Overall Length 5.125in | ||
VDE/1000V Approved No | ||
Application Cutting of Soft Wire | ||
ESD Safe No | ||
Jaw Material Special Tool Steel (C70) | ||
Standards/Approvals DIN ISO 9654 standards | ||
Maximum Cutting Capacity 800μm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
This Wiha Tools electronic diagonal cutters narrow, pointed head without bevelled edge. For an absolutely flush cut of soft wires in the electronics industry.
DIN ISO 9654 standards
C 70 special tool steel
