Energizer EN92 Zinc Manganese Dioxide AAA Battery 1.5 V

Subtotal (1 pack of 24 units)*

$43.56

(exc. GST)

$47.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,928 unit(s) ready to ship
  • Plus 53,640 unit(s) ready to ship from another location
  • Plus 816 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
24 +$1.815$43.56

*price indicative

RS Stock No.:
276-2674
Distrelec Article No.:
302-22-383
Mfr. Part No.:
7638900435832
Brand:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

AAA Battery

Series

EN92

Chemistry

Zinc Manganese Dioxide

Number of Batteries

24

Nominal Voltage

1.5V

IEC Code

LR03

Termination Type

Flat

NEDA Code

ANSI 24 A

Battery Size

AAA

Height

44.5mm

Weight

11.5g

Diameter

10.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE

Energizer EN92 Series AAA Battery, 1.5V Nominal Voltage, 11.5g Weight - 7638900435832


This AAA battery is a single-use cylindrical cell designed to provide 1.5V power for small electronic devices. It employs zinc-manganese dioxide chemistry to deliver a stable voltage output suitable for standard and moderately high-drain applications. Supplied as a pack of 24, the cell features a flat termination and a lightweight construction for easy handling and installation.

Features and Benefits:


• 1.5V nominal voltage delivers consistent device operation
• Zinc-manganese dioxide chemistry supports higher current draws
• Flat termination simplifies contact connection in Compact compartments
• Lightweight at 11.5 g reduces overall device mass during replacement
• Supplied in a quantity of 24 for bulk replenishment

Applications


• Suitable for remote controls and handheld transmitters
• Used with Cordless computer peripherals and keyboards
• Ideal for battery-powered toys and portable gadgets
• Can be used for many household measuring instruments

What is the expected voltage output for these cells?


Each cell provides a nominal voltage of 1.5V.

How are the cells supplied for multiple-device needs?


They are packaged as a pack of 24 to facilitate bulk replacement.

What Terminal type should devices accommodate?


Devices should accept a flat termination for correct electrical contact.

What is the construction chemistry and its performance implication?


The cells use zinc-manganese dioxide chemistry, which supports moderate to high current draw without specialised circuitry.

How heavy is each individual cell for device weight considerations?


Each cell weighs 11.5 g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy