Wiha 43335 VDE/1000V Approved 2 mm Flush Cable Cutter

Subtotal (1 unit)*

$85.01

(exc. GST)

$93.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.01

*price indicative

RS Stock No.:
249-8816
Distrelec Article No.:
301-73-957
Mfr. Part No.:
43335
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Cable Cutter

Sub Type

Diagonal Cutter

Non-Sparking

No

Overall Length

160mm

VDE/1000V Approved

Yes

Application

Electronic

Height Safe

Yes

Jaw Material

Steel

Grip Material

Plastic

Handle Material

Steel

Maximum Cutting Capacity

2mm

Standards/Approvals

RoHS

Cut Type

Flush

COO (Country of Origin):
VN
The Wiha Tools 43335 electric diagonal cutters Special DynamicJoint design reduces effort required for cutting with chrome-plated plier surface to prevent corrosion.

Overall length(mm) 160 mm

Overall length(Inch) 6 1/2"

Cutting force 16

Ø max 2 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy