CK T3799DEF 110 ESD Safe Oblique Cutter
- RS Stock No.:
- 275-5311
- Distrelec Article No.:
- 300-60-420
- Mfr. Part No.:
- T3799DEF 110
- Brand:
- CK
Subtotal (1 unit)*
$130.57
(exc. GST)
$143.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.57 |
*price indicative
- RS Stock No.:
- 275-5311
- Distrelec Article No.:
- 300-60-420
- Mfr. Part No.:
- T3799DEF 110
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Oblique Cutter | |
| Overall Length | 120mm | |
| ESD Safe | Yes | |
| Material Cut | Hard Wire, Soft Wire, Medium Wire | |
| Standards/Approvals | 5.1 & 5.2, IEC 61340 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Oblique Cutter | ||
Overall Length 120mm | ||
ESD Safe Yes | ||
Material Cut Hard Wire, Soft Wire, Medium Wire | ||
Standards/Approvals 5.1 & 5.2, IEC 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK SensoPlus ESD oblique cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaw
Fully ESD compliant
Ergonomically designed dual component handles
Related links
- CK T3799DF 110 Full Flush ESD Safe Oblique Cutter
- CK T3760DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3880DF 110 ESD Safe Full Flush Oblique Cutter
- Bernstein Flush ESD Safe Oblique Cutter
- Bernstein 3-672 ESD Flush ESD Safe Oblique Cutter
- RS PRO Flush ESD Safe Oblique Cutter
- Lindstrom Flush ESD Safe Oblique Cutter
- Lindstrom Angled ESD Safe Oblique Cutter
