Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.43
(exc. GST)
$142.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $129.43 |
| 5 + | $106.48 |
*price indicative
- RS Stock No.:
- 238-0815
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oblique Cutter | |
| Non-Sparking | No | |
| Overall Length | 132mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Carbon Steel | |
| Handle Material | Steel | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 640μm | |
| Standards/Approvals | RoHS | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oblique Cutter | ||
Non-Sparking No | ||
Overall Length 132mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Carbon Steel | ||
Handle Material Steel | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 640μm | ||
Standards/Approvals RoHS | ||
Cut Type Flush | ||
- COO (Country of Origin):
- IT
RS PRO Micro Head Flush Cutter – Nose Angle 60°
RS PRO is proud to introduce a range of carbon steel, micro head flush cutters. These high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the cutters exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose these cutters?
The RS PRO wire cutters are a joy to use, and the quality materials and cutting action are exceptional. The blades are sharp and make light work of copper wire or soft materials. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watchmaking and repairs, and DIY. During application, they give you full control with precision and offers long service life.
Features and Benefits
Specifications
Applications
Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters are essential. They are often used by;
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great-value products offering you more choice. Trusted by engineers worldwide, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Flush Oblique Cutter
- RS PRO ESD Safe Flush Oblique Cutter
- RS PRO Flush ESD Safe Oblique Cutter
- CK T3760DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3787DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3781DF 115 ESD Safe Full Flush Oblique Cutter
- CK T3880DF 110 ESD Safe Full Flush Oblique Cutter
- CK T3766DEF110 ESD Safe Extra Full Flush Oblique Cutter
