CK T3760DF 110 ESD Safe Full Flush Oblique Cutter

Subtotal (1 unit)*

$405.73

(exc. GST)

$446.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$405.73

*price indicative

RS Stock No.:
275-5286
Distrelec Article No.:
110-69-499
Mfr. Part No.:
T3760DF 110
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Oblique Cutter

Overall Length

120mm

ESD Safe

Yes

Material Cut

Piano Wire, Soft Wire, Hard Wire

Grip Material

Ergonomic Dual Compound

Standards/Approvals

IEC 61340, 5.1 & 5.2

Cut Type

Full Flush

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK SensoPlus ESD oblique cutter special made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment. It has induction hardened jaw

Fully ESD compliant

Ergonomically designed dual component handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy