Weller Erem 575E ESD ESD Safe 600 μm Flush Oblique Cutter
- RS Stock No.:
- 239-6101
- Mfr. Part No.:
- 22204630
- Brand:
- Weller Erem
Subtotal (1 unit)*
$203.15
(exc. GST)
$223.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.15 |
*price indicative
- RS Stock No.:
- 239-6101
- Mfr. Part No.:
- 22204630
- Brand:
- Weller Erem
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Oblique Cutter | |
| Sub Type | Tip Cutter | |
| Overall Length | 108mm | |
| Jaw Length | 15mm | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 600μm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Oblique Cutter | ||
Sub Type Tip Cutter | ||
Overall Length 108mm | ||
Jaw Length 15mm | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 600μm | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Weller Oblique Cutter, 108mm Overall Length, 0.6mm Maximum Cutting Capacity - 22204630
This oblique cutter is designed for precision work in microelectronic environments, offering an angled cutting profile for close, controlled trims. It is intended for tasks requiring electrostatic discharge protection and fine tip access, supporting delicate component handling in electronics manufacture and repair settings.
Features and Benefits:
• ESD-safe construction reduces electrostatic risk during handling
• Flush cutting geometry enables near-surface wire trims
• Tip cutter profile allows access to confined component areas
• Maximum cutting capacity 0.6mm handles fine conductors reliably
• Precision 15mm jaw length provides controlled, accurate cuts
• Flush cutting geometry enables near-surface wire trims
• Tip cutter profile allows access to confined component areas
• Maximum cutting capacity 0.6mm handles fine conductors reliably
• Precision 15mm jaw length provides controlled, accurate cuts
Applications
• Suitable for cutting component leads on populated boards
• Ideal for trimming fine enamelled wire during assembly
• Used with sensitive parts in ESD-protected workstations
• Can be used for finish cuts on connectors and pins
• Used for delicate tasks in microelectronic prototyping
• Ideal for trimming fine enamelled wire during assembly
• Used with sensitive parts in ESD-protected workstations
• Can be used for finish cuts on connectors and pins
• Used for delicate tasks in microelectronic prototyping
What length is the tool overall for workbench storage considerations?
The total tool length measures 108mm, making it compact for bench use and portable kits.
How does the jaw form influence trimming performance?
The oblique tip shape offers improved line of sight to terminals and enables flush cuts adjacent to surfaces.
Which cutting scenarios exceed this tools capability?
It is not intended for thick or hardened conductors
its maximum cutting capacity is 0.6mm, so larger or high-hardness materials will be unsuitable.
Is the cutting action geared for heavy leverage or fine control?
The cutter is configured for precise manual control rather than high-leverage bulk cutting, suited to delicate electronics tasks.
Related links
- Weller Erem Flush ESD Safe Tip Cutter
- Erem 503 ESD Flush ESD Safe Tip Cutter
- Erem 504 ESD Flush ESD Safe Tip Cutter
- Erem 523 ESD Flush ESD Safe Tip Cutter
- Erem 578 ESD Flush ESD Safe Tip Cutter
- Erem 599 ESD Flush ESD Safe Tip Cutter
- Erem 676 ESD Flush ESD Safe Tip Cutter
- Erem 555E ESD Flush ESD Safe Tip Cutter

