Bernstein 3-672-15 ESD Safe 600 μm Flush Oblique Cutter

Subtotal (1 unit)*

$195.06

(exc. GST)

$214.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.06

*price indicative

RS Stock No.:
488-840
Mfr. Part No.:
3-672-15
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Oblique Cutter

VDE/1000V Approved

No

Application

Finest Operation, Vertical, Cutting, Precision Work At Points Difficult to Reach, Precise Handling of Tiny Component, Heavy Work, Horizontal, Flush Cutting

ESD Safe

Yes

Grip Material

Anti Slide Material

Maximum Cutting Capacity

600μm

Standards/Approvals

DIN EN 61340-5-1, 61340-2-1, 61340-2-3

Cut Type

Flush

COO (Country of Origin):
DE
The Bernstein ESD end cutters EURO line dissipative, 130 mm, feature a flush design with a mini side face cut and a small top. They offer cutting capacity for soft materials at 0.8 mm and medium materials at 0.6 mm, while hard and piano wire cutting is not applicable. The tool has a head width of 10 mm, a blade length of 5 mm with a 45-degree angle, and a jaw length of 15 mm, ensuring precise and efficient cutting performance.

Material high-quality steel (HRC 56-58)

Surface glossy burnished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy