Knipex Knipex 4.2 mm With Bevel Side cutter

Subtotal (1 unit)*

$89.67

(exc. GST)

$98.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.67

*price indicative

RS Stock No.:
267-7103
Distrelec Article No.:
302-23-024
Mfr. Part No.:
74 21 200
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Cutter

Non-Sparking

No

Overall Length

200mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Handle Material

Plastic

Grip Material

Plastic Coated

Maximum Cutting Capacity

4.2mm

Standards/Approvals

DIN ISO 5749

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE
The Knipex high leverage diagonal cutter for very tough, continuous use with high cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio.

Precision cutting edges additionally induction hardened

Cutting edge hardness approximate 64 HRC

For all sorts of wire including piano wire

It is made of chrome vanadium heavy duty steel and forged, multi stage oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy