Knipex Knipex 4.2 mm With Bevel Side cutter

Subtotal (1 unit)*

$101.71

(exc. GST)

$111.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.71

*price indicative

RS Stock No.:
267-7105
Mfr. Part No.:
74 22 200
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Cutter

Non-Sparking

No

Overall Length

200mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Grip Material

Multi Component Grip

Standards/Approvals

DIN ISO 5749

Maximum Cutting Capacity

4.2mm

Cut Type

With Bevel

Non Compliant

COO (Country of Origin):
DE

High Leverage Diagonal Cutter


With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy