Knipex Knipex 3.1 mm Without Bevel Side cutter
- RS Stock No.:
- 267-7097
- Mfr. Part No.:
- 74 05 140
- Brand:
- Knipex
Subtotal (1 unit)*
$90.12
(exc. GST)
$99.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.12 |
*price indicative
- RS Stock No.:
- 267-7097
- Mfr. Part No.:
- 74 05 140
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Special Quality Tool Steel | |
| Grip Material | Multi Component Grip | |
| Maximum Cutting Capacity | 3.1mm | |
| Standards/Approvals | DIN ISO 5749 | |
| Cut Type | Without Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Special Quality Tool Steel | ||
Grip Material Multi Component Grip | ||
Maximum Cutting Capacity 3.1mm | ||
Standards/Approvals DIN ISO 5749 | ||
Cut Type Without Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 74 05 140 High Leverage Diagonal Cutter with multi-component handles chrome-plated 140 mm
74 05 140 High Leverage Diagonal Cutter For very tough, continuous use. High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio. Precision cutting edges also induction-hardened (hardness approx. 64 HRC), for all wire types including piano wire. - Cutting capacities medium hard wire (diameter): Ø 3.1mm- Cutting capacities hard wire (diameter): Ø 2.0mm- Cutting capacities piano wire (diameter): Ø 1.5mm
Technical attributes
For Very Tough, Continuous Use
High Cutting Performance With Minimum Effort Due To Optimum Coordination Of The Cutting Edge Angle And Transmission Ratio
Precision Cutting Edges Also Induction-Hardened (Hardness Approx. 64 Hrc), For All Wire Types Including Piano Wire
High Cutting Performance With Minimum Effort Due To Optimum Coordination Of The Cutting Edge Angle And Transmission Ratio
Precision Cutting Edges Also Induction-Hardened (Hardness Approx. 64 Hrc), For All Wire Types Including Piano Wire
Related links
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex Small Bevel Side cutter
- Knipex Knipex Without Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex Super Knips® Without Bevel Side cutter
- Knipex Knipex Without Bevel ESD Safe Side cutter
- Knipex Knipex Without Bevel Cable Cutter
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
