Knipex 86 06 1-Piece Plier Wrench, 250mm Overall Smooth VDE/1000V Approved, 52mm Jaw
- RS Stock No.:
- 176-4180
- Distrelec Article No.:
- 301-16-790
- Mfr. Part No.:
- 86 06 250
- Brand:
- Knipex
Subtotal (1 unit)*
$146.01
(exc. GST)
$160.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.01 |
*price indicative
- RS Stock No.:
- 176-4180
- Distrelec Article No.:
- 301-16-790
- Mfr. Part No.:
- 86 06 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Plier Wrench | |
| Product Type | Plier Wrench | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Number of Positions | 19 | |
| VDE/1000V Approved | Yes | |
| Handle Type | Insulated, Comfort Grip | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 52mm | |
| Jaw Opening | 52mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Plier Wrench | ||
Product Type Plier Wrench | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Number of Positions 19 | ||
VDE/1000V Approved Yes | ||
Handle Type Insulated, Comfort Grip | ||
Material Electric Steel, Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 52mm | ||
Jaw Opening 52mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
Spanner pliers 250mm - Chrome plated - Insulated 1000V
The ideal pocket-sized all-purpose spanner - the essential item in your tool kit.
Features and benefits
Bi-material sheathing - 52mm opening;Chrome plated;1000V insulated and VDE certified;All-in-one pliers and spanners;Replaces an entire set of flat, metric and inch keys
No accidental dislocation of jaws or slipping of the hinge
For gripping, holding, pressing, bending and breaking tiles
Installation of surface finished components
Zero backlash jaw surface pressure prevents edge damage to sensitive components
Smooth gripping of all widths up to the stated maximum capacity due to parallel jaws
Quick adjustment by pushing a button directly on the workpiece
No unintentional shifting of the gripping jaws and no slipping of the joint
Replaces a complete set of spanners
Parallel jaws allow infinitely variable gripping
19 adjustment positions
Jaw action allows quick tightening and loosening of screwed connections due to ratchet principle
Leverage ratio greater than 10:1 for high gripping power;Chrome vanadium electrical steel, forged, oil-hardened
Standards
DIN ISO EN 60900, IEC 60900
Related links
- Knipex 86 01 1-Piece Plier Wrench 52mm Jaw
- Knipex 1-Piece Plier Wrench 52mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 27mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 85mm Jaw
- Knipex 1-Piece Plier Wrench 40mm Jaw
- Knipex 86 03 1-Piece Plier Wrench 23mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex 1-Piece Plier Wrench 40mm Jaw
