Knipex Knipex 4.2 mm Small Bevel Side cutter
- RS Stock No.:
- 267-7099
- Distrelec Article No.:
- 180-44-839
- Mfr. Part No.:
- 74 05 200
- Brand:
- Knipex
Subtotal (1 unit)*
$107.02
(exc. GST)
$117.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.02 |
*price indicative
- RS Stock No.:
- 267-7099
- Distrelec Article No.:
- 180-44-839
- Mfr. Part No.:
- 74 05 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| ESD Safe | No | |
| Grip Material | Multi Component Grip | |
| Standards/Approvals | DIN ISO 5749 | |
| Maximum Cutting Capacity | 4.2mm | |
| Cut Type | Small Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 200mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
ESD Safe No | ||
Grip Material Multi Component Grip | ||
Standards/Approvals DIN ISO 5749 | ||
Maximum Cutting Capacity 4.2mm | ||
Cut Type Small Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
High Leverage Diagonal Cutter
All-round performance: Optimum combination of cutting power, durability and ergonomics
Cuts noticeably easier than conventional diagonal cutters of the same size thanks to the high-leverage joint
With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions
Related links
- Knipex Knipex Small Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex Without Bevel Side cutter
- Knipex Knipex Small Bevel ESD Safe Side cutter
- Knipex Knipex VDE/1000V Approved Small Bevel Side cutter
- Knipex Knipex VDE/1000V Approved Diagonal Side cutter
- Knipex Knipex Small Bevel Tip Cutter
