Knipex Knipex 4.2 mm With Bevel Side cutter
- RS Stock No.:
- 248-1940
- Distrelec Article No.:
- 110-41-979
- Mfr. Part No.:
- 74 01 200
- Brand:
- Knipex
Subtotal (1 unit)*
$96.29
(exc. GST)
$105.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.29 |
*price indicative
- RS Stock No.:
- 248-1940
- Distrelec Article No.:
- 110-41-979
- Mfr. Part No.:
- 74 01 200
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Jaw Width | 11mm | |
| Overall Length | 200mm | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Height Safe | No | |
| ESD Safe | No | |
| Handle Material | Bi-Metal | |
| Grip Material | Plastic | |
| Maximum Cutting Capacity | 4.2mm | |
| Standards/Approvals | DIN ISO 9654 | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Jaw Width 11mm | ||
Overall Length 200mm | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Height Safe No | ||
ESD Safe No | ||
Handle Material Bi-Metal | ||
Grip Material Plastic | ||
Maximum Cutting Capacity 4.2mm | ||
Standards/Approvals DIN ISO 9654 | ||
Cut Type With Bevel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Side Cutting Pliers 200mm
Features / Benefits :
High cutting power and low physical effort thanks to perfectly matched cutting angle and gear ratio
Induction-hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire;High performance chrome vanadium steel, forged and oil-hardened in several stages.
Standards
DIN 5238A; ISO 5749
Related links
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex Small Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex Knipex With Bevel Concreters Nipper
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex Knipex Without Bevel Side cutter
- Knipex Knipex VDE/1000V Approved Diagonal Side cutter
- Knipex 200mm Lever Cutter 5 mm
