Knipex Knipex VDE/1000V Approved 70 mm Without Bevel Cable Cutter

Subtotal (1 unit)*

$178.12

(exc. GST)

$195.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.12

*price indicative

RS Stock No.:
267-6841
Mfr. Part No.:
95 17 200
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cable Cutter

Non-Sparking

No

Overall Length

200mm

VDE/1000V Approved

Yes

Height Safe

No

Jaw Material

Steel

ESD Safe

No

Material Cut

Aluminium Wire, Copper Wire

Standards/Approvals

DIN EN 60900 IEC 60900

Maximum Cutting Capacity

70mm

Cut Type

Without Bevel

Non Compliant

COO (Country of Origin):
DE

KNIPEX 95 17 200 Cable Shears with twin cutting edge with dipped insulation, VDE-tested chrome-plated 200 mm


95 17 200 Cable Shears clean and smooth cut without crushing and deformation. by dividing the cutting actions into initial cut (insulating sheath in the front cutting area) and final cut (conductor in the back cutting area), cables up to Ø 20 mm can be cut in one-hand operation. Pinch guard prevents operators' fingers being pinched. For cutting copper and aluminium cables up to Ø 20 mm (70 mm²). Not suitable for steel wire and hard drawn copper conductors. Precision-ground, hardened blades. Low handforce required due to favourable lever ratio and special blade geometry. Adjustable bolted joint, self-retaining screw. - Cutting capacity copper cable, multiple-stranded: 70mm²- Cutting capacity copper cable, multiple-stranded: Ø 20mm- AWG: 2 / 0- VDE tested: yes

Features and Benefits


Clean And Smooth Cut Without Crushing And Deformation
By Dividing The Cutting Actions Into Initial Cut (Insulating Sheath In The Front Cutting Area) And Final Cut (Conductor In The Back Cutting Area), Cables Up To Ø 20 Mm Can Be Cut In One-Hand Operation
Pinch Guard Prevents Operators' Fingers Being Pinched

Technical attributes


For Cutting Copper And Aluminium Cables Up To Ø 20 Mm (70 Mm²)
Not Suitable For Steel Wire And Hard Drawn Copper Conductors
Precision-Ground, Hardened Blades
Low Handforce Required Due To Favourable Lever Ratio And Special Blade Geometry
Adjustable Bolted Joint, Self-Retaining Screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy