Knipex Knipex VDE/1000V Approved 27 mm Cable Shear
- RS Stock No.:
- 297-2036
- Distrelec Article No.:
- 110-83-900
- Mfr. Part No.:
- 95 17 500
- Brand:
- Knipex
Subtotal (1 unit)*
$386.64
(exc. GST)
$425.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.64 |
*price indicative
- RS Stock No.:
- 297-2036
- Distrelec Article No.:
- 110-83-900
- Mfr. Part No.:
- 95 17 500
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Shear | |
| Non-Sparking | No | |
| Overall Length | 500mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | No | |
| Jaw Material | Vanadium Steel | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Handle Material | Aluminium Tube | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Maximum Cutting Capacity | 27mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Shear | ||
Non-Sparking No | ||
Overall Length 500mm | ||
VDE/1000V Approved Yes | ||
Height Safe No | ||
Jaw Material Vanadium Steel | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Handle Material Aluminium Tube | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Maximum Cutting Capacity 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Cable cutter 500mm - 1000V insulated
Features / Benefits :
1000V overmoulded sheathing
Short, 500mm length
Low weight, high leverage
For cutting copper and aluminium cables, single and multi-wire
Not suitable for cutting steel wire or wire rope
Hardened, precision-ground cutting edges
Clean cut of the cable without crushing
Low physical effort due to good gearing and special cutting edge geometry
Protective lug to prevent pinching
Adjustable screw hinge;Cutting head: electric vanadium steel, forged, oil-hardened
Arm: aluminium tube, high strength.
Standards
EN 60900, DIN ISO 5749, VDE
- RS Stock No. 2676841
- Mfr. Part No. 95 17 200
Each
$178.12
- RS Stock No. 7638176
- Mfr. Part No. 95 36 320
Each
$1,140.46
- RS Stock No. 2496518
- Mfr. Part No. N043-49-VDE-160-SB
Each
$144.25
Related links
- Knipex Knipex VDE/1000V Approved Cable Shear Cable Shear
- Knipex Knipex VDE/1000V Approved Flush Cable Shear
- Knipex Knipex VDE/1000V Approved Without Bevel Cable Cutter
- Knipex Knipex VDE/1000V Approved Cable Cutter
- Knipex Knipex VDE/1000V Approved Ratchet Action Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Twin Cutting Edge Cable Cutter
- Knipex Knipex VDE/1000V Approved Flush Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved With Bevel Cable Cutter












