BETA 1082MQ VDE/1000V Approved Side cutter

Subtotal (1 unit)*

$129.51

(exc. GST)

$142.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.51

*price indicative

RS Stock No.:
233-1338
Mfr. Part No.:
1082MQ 160
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Side cutter

Sub Type

Diagonal Cutter

Overall Length

160mm

Jaw Width

20mm

Jaw Length

22mm

VDE/1000V Approved

Yes

Application

Electronic

Handle Material

Bi-Metal

Standards/Approvals

EN 60900

RoHS Status: Exempt

The BETA diagonal cutting nippers.

Overall length 160mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy