BETA 1084MQ VDE/1000V Approved Side cutter

Subtotal (1 unit)*

$147.94

(exc. GST)

$162.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.94

*price indicative

RS Stock No.:
233-1344
Mfr. Part No.:
1084MQ 200
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Side cutter

Sub Type

Diagonal Cutter

Jaw Width

26mm

Overall Length

200mm

Jaw Length

26mm

VDE/1000V Approved

Yes

Application

Electronic

Handle Material

Bi-Metal

Standards/Approvals

EN 60900

RoHS Status: Exempt

The BETA include heavy duty diagonal cutting nippers.

Overall length 200mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy