Facom 192.16AVSE VDE/1000V Approved 1.8 mm Side cutter
- RS Stock No.:
- 236-2205
- Mfr. Part No.:
- 192.16AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$188.62
(exc. GST)
$207.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $188.62 |
*price indicative
- RS Stock No.:
- 236-2205
- Mfr. Part No.:
- 192.16AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 165mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic | |
| Maximum Cutting Capacity | 1.8mm | |
| Standards/Approvals | ISO 5749, EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 165mm | ||
VDE/1000V Approved Yes | ||
Application Electronic | ||
Maximum Cutting Capacity 1.8mm | ||
Standards/Approvals ISO 5749, EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 192.AVSE series 1000 v insulated diagonal cutting pliers for hard wire has tempered cutting edges for hardness above 60 HRc and has burnished head finish.
3 cutting diameters 1.4, 1.6, 1.8 mm
thickness 35 mm
Related links
- Facom 192A.18VE VDE/1000V Approved Side cutter
- Facom 192.18AVSE VDE/1000V Approved Side cutter
- Facom 192A.16VE VDE/1000V Approved Side cutter
- Facom 391A.14VE VDE/1000V Approved Side cutter
- Irwin 1050 VDE/1000V Approved Side cutter
- Klein Tools 2206EINS VDE/1000V Approved Side cutter
- BETA 1084MQ VDE/1000V Approved Side cutter
- Wiha 38191 VDE/1000V Approved Side cutter
