Facom MICRO-TECH 416 1.6 mm Semi-Flush Side cutter

Subtotal (1 unit)*

$170.19

(exc. GST)

$187.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.19

*price indicative

RS Stock No.:
188-3922
Mfr. Part No.:
416.12MT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Side cutter

Sub Type

High Capacity Machined

Jaw Width

8mm

Overall Length

125mm

Jaw Length

16mm

Application

Electronic

Jaw Material

Steel

Handle Material

Bi-Metal

Grip Material

Plastic

Standards/Approvals

NF ISO 9654, ASME B107.500, ISO 9654, DIN ISO 9654

Maximum Cutting Capacity

1.6mm

Cut Type

Semi-Flush

RoHS Status: Exempt

COO (Country of Origin):
FR
Broadly dimensioned for large series work.

Semi-flush cutting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy