Facom 417.SPMT 600 μm Flush Side cutter

Subtotal (1 unit)*

$214.28

(exc. GST)

$235.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.28

*price indicative

RS Stock No.:
235-8026
Mfr. Part No.:
417.SPMT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Side cutter

Sub Type

Diagonal Cutter

Overall Length

110mm

Jaw Width

10.5mm

Jaw Length

10.5mm

Application

Electronic

Handle Material

Bi-Metal

Standards/Approvals

ASME B107.500, DIN ISO 9654, NF ISO 9654, ISO 9654

Maximum Cutting Capacity

600μm

Cut Type

Flush

Non Compliant

COO (Country of Origin):
FR
The Facom 417 series is the micro-tech diagonal cutter for DIP - CMS component. These pliers provide access between two legs of DIP components with a 0.65 mm gap. The overall length of the cutter is the 110 mm and weight is 60 g.

As they are extremely thin, these pliers can be used only for this function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy