BETA 1081 Semi-Flush Side cutter
- RS Stock No.:
- 233-1329
- Mfr. Part No.:
- 1081 125
- Brand:
- BETA
Subtotal (1 unit)*
$77.26
(exc. GST)
$84.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.26 |
*price indicative
- RS Stock No.:
- 233-1329
- Mfr. Part No.:
- 1081 125
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 125mm | |
| Jaw Length | 16mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Handle Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Cut Type | Semi-Flush | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 125mm | ||
Jaw Length 16mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Handle Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Cut Type Semi-Flush | ||
RoHS Status: Exempt
The BETA cutting nippers family include semi-flush cutting nippers, slip-proof double layer PVC coated handles.
For micro-mechanics and heavy-duty electronics
