Knipex 1-Piece Combination Plier, 190mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$107.48

(exc. GST)

$118.23

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$107.48

*price indicative

RS Stock No.:
267-8519
Mfr. Part No.:
01 06 190
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Combination Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

190mm

Cutting Capacity

Hard Wire: 2.5 mm, Piano Wire: 2 mm

Handle Type

Comfort Grip, Insulated

Material

Chrome Vanadium Steel

ESD Safe

No

Finish

Chrome Plated

Standards/Approvals

DIN ISO 5746, IEC 60900, DIN EN 60900

Non-Sparking

No

Non Compliant

COO (Country of Origin):
DE

KNIPEX 01 06 190 Combination Pliers Chrome Vanadium insulated with multi-component grips, VDE-tested chrome-plated 190 mm


01 06 190 Combination Pliers for heavy duty use due to wear-resistant gripper jaws. With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft, hard and piano wire. Long cutting edges for thicker cables. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Particularly wear resistant gripping jaws

hardness of the gripping jaws approx. 53 HRC. - Cutting capacities hard wire (diameter): Ø 2.5mm- Cutting capacities piano wire (diameter): Ø 2.0mm- Cutting capacity copper cable, multiple-stranded: Ø 13.0mm- Cutting capacity copper cable, multiple-stranded: 25.0mm²- VDE tested: yes

Features and Benefits


For Heavy Duty Use Due To Wear-Resistant Gripper Jaws

Technical attributes


With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
With Cutting Edges For Soft, Hard And Piano Wire
Long Cutting Edges For Thicker Cables
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
Particularly Wear Resistant Gripping Jaws

Related links