Facom Type H Cable Cutter

Subtotal (1 unit)*

$137.77

(exc. GST)

$151.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.77

*price indicative

RS Stock No.:
188-3852
Mfr. Part No.:
405.10MT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Cable Cutter

Sub Type

Side Cutter

Jaw Width

11.5mm

Overall Length

110mm

Jaw Length

10.5mm

Application

Electronic

Jaw Material

Steel

Handle Material

Bi-Metal

Grip Material

Plastic

Standards/Approvals

ASME B107.500, NF ISO 9654, ISO 9654, DIN ISO 9654

Cut Type

Type H

RoHS Status: Exempt

COO (Country of Origin):
FR
These pliers allow neat cutting of multiple materials: from copper wire to piano wire up to 0.5 mm.

Fall prevention models avoid wire ejection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy