BETA 1080D Flush Side cutter

Subtotal (1 unit)*

$80.93

(exc. GST)

$89.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.93

*price indicative

RS Stock No.:
233-1326
Mfr. Part No.:
1080D 15
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Side cutter

Sub Type

Diagonal Cutter

Overall Length

160mm

Jaw Length

22mm

VDE/1000V Approved

No

Application

Electronic

Grip Material

Polyvinyl Chloride

Handle Material

Polyvinyl Chloride

Standards/Approvals

No

Cut Type

Flush

RoHS Status: Exempt

BETA Side cutter, 22mm Jaw Length, 160mm Overall Length - 1080D 15


This side cutter is a precision tool designed for electronic work, providing controlled diagonal cutting action for component lead trimming and wire clearance in assembly and maintenance environments. It combines a Compact jaw profile with insulated grip surfaces to support repetitive cutting tasks in automation, electronics and mechanical workshops.

Features and Benefits:


• 22mm cutting jaw for accurate flush trimming and neat results
• Diagonal cutting geometry for tight access in crowded assemblies
• 160mm overall length for balance between reach and control
• Polyvinyl chloride grips to reduce slippage during extended use
• Flush cut edge to leave minimal protruding material

Applications


• Suitable for trimming component leads on populated PCBs
• Ideal for cable tie and small wire snipping in control panels
• Used for detailed work in electromechanical assemblies
• Can be used for Rapid lead dressing during production runs

Are the handles insulated for electrical work?


The tool features polyvinyl chloride grip material which improves handhold and user comfort but it is not rated for live-voltage protection.

How does the jaw profile assist in precision tasks?


The relatively short 22mm jaw length concentrates cutting force near the tip, allowing precise flush cuts in confined spaces.

Is this suitable for field service and workshop use?


Its 160mm length provides a compromise between portability and leverage, making it appropriate for both bench and on-site electronics tasks.

What cutting style should users expect from this tool?


The diagonal flush cutting style is intended to produce minimal remaining lead, supporting neat finishing without additional filing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy