Subtotal (1 unit)*
$116.53
(exc. GST)
$128.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.53 |
*price indicative
- RS Stock No.:
- 233-1343
- Mfr. Part No.:
- 1084BM 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 36mm | |
| Overall Length | 200mm | |
| Jaw Length | 28mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | Chrome | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 36mm | ||
Overall Length 200mm | ||
Jaw Length 28mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material Chrome | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA cutting nippers family include heavy duty diagonal cutting nippers, made of chrome-plated, with bi-material handles.
Overall length 200mm
