BETA 1082BM Side cutter

Subtotal (1 unit)*

$84.96

(exc. GST)

$93.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.96

*price indicative

RS Stock No.:
233-1333
Mfr. Part No.:
1082BM 140
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Side cutter

Sub Type

Diagonal Cutter

Jaw Width

25mm

Overall Length

140mm

Jaw Length

20mm

VDE/1000V Approved

No

Application

Electronic

Handle Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

The BETA cutting nippers family include diagonal cutting nippers, made by bi-material handles.

Overall length 140mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy