BETA 1084 Heavy Duty Diagonal Side cutter
- RS Stock No.:
- 233-1341
- Mfr. Part No.:
- 1084 200
- Brand:
- BETA
Subtotal (1 unit)*
$97.92
(exc. GST)
$107.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.92 |
*price indicative
- RS Stock No.:
- 233-1341
- Mfr. Part No.:
- 1084 200
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 36mm | |
| Overall Length | 200mm | |
| Jaw Length | 28mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | Chrome | |
| Handle Material | Chrome Plated | |
| Grip Material | Polyvinyl Chloride Coated | |
| Standards/Approvals | 1084 UNI/ISO 5749 | |
| Cut Type | Heavy Duty Diagonal | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 36mm | ||
Overall Length 200mm | ||
Jaw Length 28mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material Chrome | ||
Handle Material Chrome Plated | ||
Grip Material Polyvinyl Chloride Coated | ||
Standards/Approvals 1084 UNI/ISO 5749 | ||
Cut Type Heavy Duty Diagonal | ||
RoHS Status: Exempt
The BETA cutting nippers family include heavy duty diagonal cutting nippers, made of chrome-plated, with slip-proof double layer PVC coated handles.
Overall length 200mm
Related links
- BETA 1084 Heavy Duty Diagonal Side cutter
- BETA 1082 Diagonal Side cutter
- Knipex Knipex VDE/1000V Approved Diagonal Side cutter
- Facom Diagonal Side cutter
- Facom Compact Diagonal Side cutter
- Expert by Facom E0802 Diagonal Side cutter
- SAM 232-16HR Diagonal Side cutter
- RS PRO VDE/1000V Approved Diagonal Side cutter
